KEMET CorporationA700V227M002ATE009Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.009 Ohm 5.5A 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Kemet's A700V227M002ATE009 conductive polymer aluminum solid capacitors. It can withstand a voltage of 2 VDC. It has 2 terminals. This product is 7.3 mm long, 2(Max) mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its leakage current is 26@5Min μA. It has a tolerance of 20%.