KEMET CorporationA700V336M010ATE018Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 33uF 10VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.018 Ohm 3.9A 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Look no further than the A700V336M010ATE018 conductive polymer aluminum solid capacitor from Kemet, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 108@5Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.3 mm long, 2(Max) mm tall and 4.3 mm deep.