KEMET CorporationA700V826M006ATE0287280Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 82uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
The organic A700V826M006ATE0287280 conductive polymer aluminum solid capacitor, developed by Kemet, can easily handle changes to the input load of a circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. Its leakage current is 31@5Min μA. It has a tolerance of 20%. This product is 7.3 mm long, 2(Max) mm tall and 4.3 mm deep.