Reduced Price
KEMET CorporationA700X477M002ATE010Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4.7A 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
The Kemet A700X477M002ATE010 conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 2 VDC. It has 2 terminals. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 20%. Its leakage current is 56@5Min μA.