KEMET CorporationA768KS227M1VLAE024Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 220uF 35VDC 20%( 8 X 12.2mm) SMD 0.024 Ohm 2A 2000h 125°C T/R Automotive AEC-Q200
Compliant | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Yes |
Polymer | |
220uF | |
20% | |
35VDC | |
0.024 | |
Low | |
2 | |
1540@2Min | |
2000 | |
Polar | |
Cylindrical | |
N/R | |
N/R | |
2 | |
8 X 12.2 | |
-55 | |
125 | |
Tape and Reel | |
8 | |
N/A | |
N/R | |
N/R | |
12.2 | |
N/R |
EDA / CAD Models |