Samsung Electro-MechanicsCL01Y105MR5NLNCKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 4V X7S 20% Wide Terminal SMD 0306 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1uF | |
20% | |
4VDC | |
X7S | |
Standard | |
Flat | |
Surface Mount | |
Pad | |
2 | |
0306 | |
Tape and Reel |
EDA / CAD Models |