10% Off
Samsung Electro-MechanicsCL02C270JO2ANNCKondensator, keramisch, mehrschichtig
Cap Ceramic 27pF 16V C0G 5% Pad SMD 01005 125°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
27pF | |
5% | |
16VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.4 X 0.2 X 0.2 | |
01005 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
0.4 | |
0.2 | |
0.2 | |
N/A | |
N/R |
Since this CL02C270JO2ANNC multilayer ceramic capacitor from Samsung Electro-Mechanics has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 27pF. It has a tolerance of 5%. This product is 0.4 mm long, 0.2 mm tall and 0.2 mm deep.
EDA / CAD Models |