Samsung Electro-MechanicsCL03A104KQ3NNNHKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
6.3VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
85 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 |
This CL03A104KQ3NNNH multilayer ceramic capacitor from Samsung Electro-Mechanics is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 10%.
EDA / CAD Models |