Samsung Electro-MechanicsCL03A223KQ3NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.022uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.022uF | |
10% | |
6.3VDC | |
X5R | |
Standard | |
No | |
Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
85 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
0.000317 | |
±0.03 | |
±0.03 | |
±0.03 |
This CL03A223KQ3NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be used in multiple applications and for various purposes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 10%. Its capacitance value is 0.022uF.
EDA / CAD Models |