Samsung Electro-MechanicsCL03A224KP3NNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 0.22uF 10V X5R 10% Pad SMD 0201 85°C T/R

Due to the use of different ceramic dielectric materials used in this CL03A224KP3NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.22uF. It has a tolerance of 10%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

Auf Lager: 251.145 Stück

Regional Inventory: 44.445

    Total0,01 €Price for 1

    44.445 auf Lager: heute versandbereit

    • Service Fee  6,15 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2128+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      44445
      Country Of origin:
      China
         
      • Price: 0,0098 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2128+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 44.445 Stück
      • Price: 0,0098 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2437+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 206.700 Stück
      • Price: 0,0118 €