50% Off
Samsung Electro-MechanicsCL03A474MR3NNNHKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 4V X5R 20% Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.47uF | |
20% | |
4VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
85 | |
Tape and Reel | |
N/R | |
0.6 | |
0.3 | |
0.3 | |
N/A | |
N/R |
You can't go wrong with this CL03A474MR3NNNH multilayer ceramic capacitor from Samsung Electro-Mechanics, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 4 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. Its capacitance value is 0.47uF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.
EDA / CAD Models |