Samsung Electro-MechanicsCL03B102KA3NNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0201 125°C T/R

This CL03B102KA3NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 10%.

Auf Lager: 178.522 Stück

Regional Inventory: 98.522

    Total56,08 €Price for 9346

    98.522 auf Lager: heute versandbereit

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2009+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      9346
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: 0,0060 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2009+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 68.522 Stück
      • Price: 0,0060 €
    • (10000)

      heute versandbereit

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 30.000 Stück
      • Price: 0,0053 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2423+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 80.000 Stück
      • Price: 0,0135 €