Samsung Electro-MechanicsCL03B103KP3NNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 10V X7R 10% Pad SMD 0201 125°C T/R

This CL03B103KP3NNNC multilayer ceramic capacitor (MLCC) from Samsung Electro-Mechanics consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.01uF.

Auf Lager: 262.570 Stück

Regional Inventory: 92.570

    Total83,27 €Price for 3984

    92.570 auf Lager: heute versandbereit

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1831+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      3984
      Maximum Of:
      92570
      Country Of origin:
      China
         
      • Price: 0,0209 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1831+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 92.570 Stück
      • Price: 0,0209 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2442+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 170.000 Stück
      • Price: 0,0037 €