Reduced Price
Samsung Electro-MechanicsCL03C030BA3GNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 3pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
3pF | |
0.1pF | |
25VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
0.6 | |
0.3 | |
0.3 | |
0.00025 | |
N/R |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CL03C030BA3GNNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 3pF.
EDA / CAD Models |