Samsung Electro-MechanicsCL03C0R5BA3GNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.5pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.5pF | |
0.1pF | |
25VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
0.6 | |
0.3 | |
0.3 | |
0.00025 | |
N/R |
This CL03C0R5BA3GNNC multilayer ceramic capacitor from Samsung Electro-Mechanics is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.5pF.
EDA / CAD Models |