50% Off

Samsung Electro-MechanicsCL03C0R8BA3GNNHKondensator, keramisch, mehrschichtig

Cap Ceramic 0.8pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R

Since this CL03C0R8BA3GNNH multilayer ceramic capacitor from Samsung Electro-Mechanics has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.8pF.

13.691 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1126+
      Manufacturer Lead Time:
      26 Wochen
      Minimum Of :
      1
      Maximum Of:
      13691
      Country Of origin:
      China
         
      • Price: 0,0007 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1126+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 13.691 Stück
      • Price: 0,0007 €