Samsung Electro-MechanicsCL03C2R7BA3GNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 2.7pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This CL03C2R7BA3GNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 2.7pF.
EDA / CAD Models |