50% Off

Samsung Electro-MechanicsCL03C4R3BA3GNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 4.3pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R

This CL03C4R3BA3GNNC multilayer ceramic capacitor from Samsung Electro-Mechanics is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 4.3pF.

39 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1222+
      Manufacturer Lead Time:
      26 Wochen
      Minimum Of :
      1
      Maximum Of:
      39
      Country Of origin:
      Vereinigte Staaten von Amerika
         
      • Price: 0,0008 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1222+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 39 Stück
      • Price: 0,0008 €