Samsung Electro-MechanicsCL03C5R1BA3GNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 5.1pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R

Due to the use of different ceramic dielectric materials used in this CL03C5R1BA3GNNC multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 5.1pF.

23 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1222+
      Manufacturer Lead Time:
      26 Wochen
      Minimum Of :
      1
      Maximum Of:
      23
      Country Of origin:
      Vereinigte Staaten von Amerika
         
      • Price: 0,0015 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1222+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 23 Stück
      • Price: 0,0015 €