Samsung Electro-MechanicsCL05A104KQ5NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
6.3VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
5 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
0.00156 | |
N/R |
This CL05A104KQ5NNNC multilayer ceramic capacitor (MLCC) from Samsung Electro-Mechanics consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.1uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%.
EDA / CAD Models |