Samsung Electro-MechanicsCL05A226MQ5N6J8Kondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
22uF | |
20% | |
6.3VDC | |
X5R | |
Standard | |
Yes | |
Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
15 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 | |
0.00156 | |
±0.05 | |
±0.05 | |
±0.05 |