Samsung Electro-MechanicsCL05B102KB5VPNCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
8532240020 | |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
8532240020 | |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |