Samsung Electro-MechanicsCL05C050CB5NNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 5pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

This CL05C050CB5NNNC multilayer ceramic capacitor (MLCC) from Samsung Electro-Mechanics consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 5pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

6 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2023+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      China
         
      • Price: 0,0011 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2023+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 6 Stück
      • Price: 0,0011 €