Samsung Electro-MechanicsCL05C100CB5NNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 10pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

You can't go wrong with this CL05C100CB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 10pF.

Auf Lager: 3.157.206 Stück

Regional Inventory: 47.206

    Total116,99 €Price for 10000

    47.206 auf Lager: morgen versandbereit

    • Service Fee  6,16 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      27206
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: 0,0043 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 27.206 Stück
      • Price: 0,0043 €
    • (10000)

      morgen versandbereit

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2324+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 20.000 Stück
      • Price: 0,0037 €
    • (10000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2430+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 3.110.000 Stück
      • Price: 0,0026 €