Samsung Electro-MechanicsCL05C110JB5NNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 11pF 50V C0G 5% Pad SMD 0402 125°C T/R

This CL05C110JB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%. Its capacitance value is 11pF.

1.976.040 Stück: morgen versandbereit

    Total54,05 €Price for 9009

    • Service Fee  6,16 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2032+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      9009
      Maximum Of:
      1976040
      Country Of origin:
      China
         
      • Price: 0,0060 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2032+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 1.976.040 Stück
      • Price: 0,0060 €