Samsung Electro-MechanicsCL05C1R8BB5NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
1.8pF | |
0.1pF | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
N/A | |
N/R |
This CL05C1R8BB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 1.8pF.
EDA / CAD Models |