50% Off
Samsung Electro-MechanicsCL05C220JB5NNNDKondensator, keramisch, mehrschichtig
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
22pF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
N/A | |
N/R | |
±0.05 | |
±0.05 | |
±0.05 | |
N/R |
EDA / CAD Models |