50% Off
Samsung Electro-MechanicsCL05C3R6CB5NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 3.6pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CL05C3R6CB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 3.6pF.
EDA / CAD Models |