Samsung Electro-MechanicsCL05F104ZO5NNNDKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 16V Y5V -20% to 80% Pad SMD 0402 85°C T/R

Due to the use of different ceramic dielectric materials used in this CL05F104ZO5NNND multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.1uF.

5.137 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1831+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      5137
      Country Of origin:
      China
         
      • Price: 0,0141 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1831+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 5.137 Stück
      • Price: 0,0141 €