50% Off
Samsung Electro-MechanicsCL05F224ZP5NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 10V Y5V -20% to 80% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
With alternating layers of ceramic acting as the dielectric and electrodes, this CL05F224ZP5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics achieves a large capacitance in a small package. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.22uF.
EDA / CAD Models |