Samsung Electro-MechanicsCL10A105KQ8NNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0603 85°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CL10A105KQ8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 1uF.

Auf Lager: 2.721.703 Stück

Regional Inventory: 317.703

    Total100,00 €Price for 4000

    317.703 auf Lager: heute versandbereit

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1824+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      12500
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: 0,0080 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1824+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 285.703 Stück
      • Price: 0,0080 €
    • (4000)

      heute versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2243+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 32.000 Stück
      • Price: 0,0029 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2518+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 2.404.000 Stück
      • Price: 0,0031 €