Samsung Electro-MechanicsCL10A225KP8NNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0603 85°C T/R

This CL10A225KP8NNNC multilayer ceramic capacitor (MLCC) from Samsung Electro-Mechanics consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 2.2uF.

Auf Lager: 6.916.000 Stück

Regional Inventory: 284.000

    Total55,20 €Price for 8000

    284.000 auf Lager: heute versandbereit

    • (4000)

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2408+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 284.000 Stück
      • Price: 0,0069 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2238+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 6.632.000 Stück
      • Price: 0,0058 €