Samsung Electro-MechanicsCL10A475MA8NQNCKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 25V X5R 20% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
4.7uF | |
20% | |
25VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
10 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
85 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0069 | |
N/R |
EDA / CAD Models |