Samsung Electro-MechanicsCL10B102KC8NNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 125°C T/R

This CL10B102KC8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.001uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Auf Lager: 2.017.958 Stück

Regional Inventory: 57.958

    Total8,82 €Price for 1548

    57.958 auf Lager: heute versandbereit

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1548
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: 0,0057 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 1.958 Stück
      • Price: 0,0057 €
    • (4000)

      heute versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2409+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 56.000 Stück
      • Price: 0,0036 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2508+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 1.960.000 Stück
      • Price: 0,0041 €