50% Off
Samsung Electro-MechanicsCL10B104KC8VPJCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0603 125°C Automotive Reel
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0603 125°C Automotive Reel
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |