Samsung Electro-MechanicsCL10B334KO8NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 16V X7R 10% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.33uF | |
10% | |
16VDC | |
X7R | |
Standard | |
No | |
High Dielectric Constant | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
3.5 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0065 | |
N/R | |
?0.1 | |
?0.1 | |
?0.1 | |
N/R |
Get more with less with Samsung Electro-Mechanics' CL10B334KO8NNNC multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.33uF. It has a tolerance of 10%.
EDA / CAD Models |