50% Off

Samsung Electro-MechanicsCL10C030BB8NNNDKondensator, keramisch, mehrschichtig

Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R

Do you need a capacitor with high stability and low losses? Then this CL10C030BB8NNND multilayer ceramic capacitor from Samsung Electro-Mechanics is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 3pF.

21.450 Stück: heute versandbereit

This item has been discontinued

    Total0,00 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1922+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      21450
      Country Of origin:
      China
         
      • Price: 0,0007 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1922+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 21.450 Stück
      • Price: 0,0007 €