50% Off
Samsung Electro-MechanicsCL10C090CB8NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 9pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This CL10C090CB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 9pF.
EDA / CAD Models |