Samsung Electro-MechanicsCL10C100JB81PNCKondensator, keramisch, mehrschichtig
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Unknown |
10pF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0046 | |
N/R |
With alternating layers of ceramic acting as the dielectric and electrodes, this CL10C100JB81PNC multilayer ceramic capacitor from Samsung Electro-Mechanics achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 10pF.
EDA / CAD Models |