Samsung Electro-MechanicsCL10C130JB8NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 13pF 50V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
13pF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0046 | |
N/R |
This CL10C130JB8NNNC multilayer ceramic capacitor (MLCC) from Samsung Electro-Mechanics consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 13pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%.
EDA / CAD Models |