Reduced Price
Samsung Electro-MechanicsCL10C131JB8NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 130pF 50V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
130pF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0046 | |
N/R |
Due to the use of different ceramic dielectric materials used in this CL10C131JB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 130pF. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |