50% Off
Samsung Electro-MechanicsCL10C150JB8NNNDKondensator, keramisch, mehrschichtig
Cap Ceramic 15pF 50V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
15pF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
N/A | |
N/R |
You can't go wrong with this CL10C150JB8NNND multilayer ceramic capacitor from Samsung Electro-Mechanics, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 15pF.
EDA / CAD Models |