50% Off

Samsung Electro-MechanicsCL10C1R5BB8NNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 1.5pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this CL10C1R5BB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 1.5pF.

15 Stück: heute versandbereit

This item has been discontinued

    Total0,26 €Price for 15

    • Service Fee  6,15 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1847+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      15
      Maximum Of:
      15
      Country Of origin:
      China
         
      • Price: 0,017 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1847+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 15 Stück
      • Price: 0,017 €