Samsung Electro-MechanicsCL10C390JB81PNCKondensator, keramisch, mehrschichtig
Cap Ceramic 39pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Unknown |
This CL10C390JB81PNC multilayer ceramic capacitor from Samsung Electro-Mechanics is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 39pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |