Samsung Electro-MechanicsCL10C391JB8NNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 390pF 50V C0G 5% Pad SMD 0603 125°C T/R

This CL10C391JB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 390pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

5.462 Stück: heute versandbereit

This item has been discontinued

    Total0,01 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1915+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      5462
      Country Of origin:
      Philippinen
         
      • Price: 0,0140 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1915+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 5.462 Stück
      • Price: 0,0140 €