Samsung Electro-MechanicsCL10C470FB81PNCKondensator, keramisch, mehrschichtig
Cap Ceramic 47pF 50V C0G 1% Pad SMD 0603 125°C Automotive T/R
Compliant | |
NLR | |
Active | |
8532240020 | |
Automotive | Yes |
PPAP | Unknown |
47pF | |
1% | |
50VDC | |
C0G | |
Standard | |
Yes | |
Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0046 | |
N/R | |
±0.1 | |
±0.1 | |
±0.1 | |
N/R |
EDA / CAD Models |