Samsung Electro-MechanicsCL10X106MP8NRNCKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 10V X6S 20% Pad SMD 0603 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
10uF | |
20% | |
10VDC | |
X6S | |
Standard | |
Yes | |
Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
105 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
±0.2 | |
±0.2 | |
±0.2 |
Do you need a non-polarized capacitor? This CL10X106MP8NRNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.