Samsung Electro-MechanicsCL10X226MR8NUNEKondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 4V X6S 20% Pad SMD 0603 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
22uF | |
20% | |
4VDC | |
X6S | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
105 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 |
Use Samsung Electro-Mechanics' CL10X226MR8NUNE multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 4 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 22uF.
EDA / CAD Models |