Samsung Electro-MechanicsCL21A105KPFNNNEKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
1uF | |
10% | |
10VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
85 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
1.25 | |
0.0209 | |
N/R |
Due to the use of different ceramic dielectric materials used in this CL21A105KPFNNNE multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%.
EDA / CAD Models |