Samsung Electro-MechanicsCL21A476MQ9LRNCKondensator, keramisch, mehrschichtig
Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
47uF | |
20% | |
6.3VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
2 X 1.25 X 0.9 | |
0805 | |
-55 | |
85 | |
Tape and Reel | |
2 | |
1.25 | |
0.9 | |
±0.2 | |
±0.2 | |
±0.1 |
This CL21A476MQ9LRNC multilayer ceramic capacitor from Samsung Electro-Mechanics has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 47uF. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep. It has a tolerance of 20%.